Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLSE1100BT11
Manufacturer Part #:

TLSE1100B(T11)

Manufacturer:

Description: Standard LEDs - SMD 613nm Red LED SMD 3.5 x 2.8
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm
Illumination Color: Red
Wavelength/Color Temperature: 613 nm
Forward Current: 20 mA
Forward Voltage: 1.9 V
Luminous Intensity: 180 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 120 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
N7E50-M516RB-50-WF
Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF ...
3M Electronic Solutions Division
1: $4.82
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
ADS8344E
Analog to Digital Converters - ADC 16-Bit 8-Ch Ser ...
Texas Instruments
1: $18.98
SN74LVC2T45DCTR
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY ...
Texas Instruments
1: $0.45
CD143A-SR05
TVS Diode Arrays SOT 143 5V 500W Low Capacitance
Bourns
1: $1.20
OPA2132PA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.21
STTH60L06W
Rectifiers RECTIFIER
STMicroelectronics
1: $4.26
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
62674-301121ALF
FFC & FPC Connectors 30P TOP ENTRY W/O CABLE LOCK
FCI
1: $0.94
1206L012WR
Resettable Fuses 30V 1206 .125A SURF MOUNT
Littelfuse
1: $0.45
95009-2881
Ethernet & Telecom Connectors 8/8 MOD JACK R/A
Molex
1: $0.96
08-52-0071
Headers & Wire Housings TERMINAL 18-24 REEL
Molex
7000: $0.02
SMBJ3V3-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
Vishay Semiconductors
1: $0.39
VZH-471M1JTR-1616
Aluminum Electrolytic Capacitors - SMD 63 Volts 47 ...
Lelon
1: $2.57
MCP1826S-3302E/EB
Low Dropout Regulators - LDO 1A CMOS LDO Vout 3.3V ...
Microchip Technology
1: $1.06
AOM-6742L-R
Microphones 2.2kOhm x 9.7mm
PUI Audio
1: $1.25
FPXLF073-20
Crystals 7.3728MHz 20pF
Fox
1: $1.91
MAX232ACSE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $6.08
553-0122-400F
LED Circuit Board Indicators Bi-Level DIN
Dialight
550: $0.98

124379357 176550995 101510740 160319106 127803036 151682008 176730048 127203473