|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

TLRM1060(T18)

Manufacturer:

Description:
Standard LEDs - SMD LED RED CLR 630NM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Standard LEDs - SMD
Illumination Color: Red
Package / Case: Mini PLCC
LED Size: 2.2 mm x 1.4 mm x 1.3 mm
Wavelength/Color Temperature: 630 nm
Luminous Intensity: 350 mcd
If - Forward Current: 50 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 120 deg
Brand: Toshiba
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

107685352