Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLPGF1060T18
Manufacturer Part #:

TLPGF1060(T18)

Manufacturer:

Description: Standard LEDs - SMD 558nm Green LED SMD 2.2 x 1.4
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: Mini PLCC-2
LED Size: 2.2 mm x 1.4 mm
Illumination Color: Green
Wavelength/Color Temperature: 558 nm
Luminous Intensity: 20 mcd
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CM1213A-01SO
ESD Suppressors 1-ch. 8KV/1pF Ultra
ON Semiconductor
1: $0.58
PIC24HJ256GP206-I/PT
16-bit Microcontrollers - MCU 16 Bit MCU 64LD 40 M ...
Microchip Technology
1: $6.96
GRM188R61A225KE34D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.19
KA78RM33RTF
Low Dropout Regulators - LDO 0.5A Fixed 3.3V LDO
Fairchild Semiconductor
1: $0.57
P0640SDLRP
Sidacs HIGH SURGE 58V 1000A
Littelfuse
1: $1.06
LPC1769FBD100,551
ARM Microcontrollers - MCU 120 MHz ARM Cortex-M3 M ...
NXP Semiconductors
1: $9.01
70543-0001
Headers & Wire Housings VERTICAL HDR 2P single row
Molex
1: $0.88
132113RP
RF Connectors SMA ST CRMP PLG RG58 LMR 195 GOLD RE ...
Amphenol Connex
1: $4.59
DLW5BSN302SQ2L
Common Mode Filters / Chokes 2020 3000ohm@100MHz
Murata Electronics
1: $4.76
SS26
Schottky Diodes & Rectifiers 2a/60V Schottky
Fairchild Semiconductor
1: $0.43
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
XF2L-3035-1A
FFC & FPC Connectors .5mm SlideLock Lower ZIF SMT ...
Omron Electronics
1: $1.84
BLA2ABD601SN4D
EMI Filter Beads, Chokes & Arrays BLA2ABD601SN4D
Murata Electronics
1: $0.68
IRFR9220TRPBF
MOSFET P-Chan 200V 3.6 Amp
Vishay/Siliconix
1: $1.05
IRFR220TRLPBF
MOSFET N-Chan 200V 4.8 Amp
Vishay/Siliconix
1: $1.06
FAN4010IL6X_F113
Current & Power Monitors & Regulators High-Side Cu ...
Fairchild Semiconductor
1: $0.70
ABS10-32.768KHz-1-T
Crystals 32.768KHz 12.5pF -40C +85C 10ppm
ABRACON
1: $1.14
XF2L-2035-1A
FFC & FPC Connectors .5mm SlideLock Lower ZIF SMT ...
Omron Electronics
1: $1.73
BMI-C-007-01
EMI Gaskets & Grounding Pads 0.10 BeCu Tin 1.5" x ...
Laird Technologies
1: $0.56
RG1608P-2611-B-T5
Thin Film Resistors - SMD 1/10W 2.61Kohm 0.1% 25pp ...
Susumu
1: $0.41

127803036 176550995 160319106 176730048 128766445 127203473 101510740 151682008