Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP841
Manufacturer Part #:

TLP841

Manufacturer:

Description: Optical Switches, Transmissive, Phototransistor Output Sensor Small Photo Interrupter
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Output Device: Phototransistor
Slot Width: 5 mm
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 35 V
Maximum Collector Current: 50 mA
Forward Current: 30 mA
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 10 C
Packaging: Tube
Fall Time: 50 us
Power Dissipation: 75 mW
Rise Time: 50 us
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 200
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MAX14502AETL+
Interface - Specialized High speed USB to FS-USB
Maxim Integrated
1: $22.35
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
TPS84620RUQR
DC/DC Switching Converters 4.5-14.5V6A Synch BuckI ...
Texas Instruments
1: $9.35
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
TAJD106K035RNJ
Tantalum Capacitors - Solid SMD 35volts 10uF 10%
AVX
1: $1.41
111-0102-001
Test Plugs & Test Jacks BINDING POST RED
Johnson / Emerson Connectivity Solutions
1: $3.45
111-0103-001
Test Plugs & Test Jacks BINDING POST BLACK
Johnson / Emerson Connectivity Solutions
1: $3.45
1-1571994-0
IC & Component Sockets PC MOUNT TIN
TE Connectivity
1: $3.21
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.68
M95512-WMN6TP
EEPROM 2.5 V to 5.5V 512K
STMicroelectronics
1: $2.24
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.43
ATTINY85V-10PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $2.26
LD1117DT33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.57
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
BC80740MTF
Transistors Bipolar - BJT SOT-23 PNP GP AMP
Fairchild Semiconductor
1: $0.22
ES3B
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.57
15-24-4048
Headers & Wire Housings 4P POWER RECEPTACLE
Molex
1: $0.56
OPB901W55Z
Optical Switches, Transmissive, Photo IC Output Sl ...
Optek / TT electronics
1: $5.13


151682008