Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP624-4(F)
Manufacturer Part #:

TLP624-4(F)

Manufacturer:

Description: Transistor Output Optocouplers 55Vceo 5000Vrms 4 channels
Silverlight Page 197, Mouser Enhanced Catalog
PDF Page 197, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 55 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 5000 Vrms
Current Transfer Ratio: 1200 %
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 150 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: PDIP-16
Packaging: Bulk
Maximum Reverse Diode Voltage: 5 V
Number of Channels per Chip: 4 Channels
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
828 Can Ship Immediately

On Order: 4125 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.25
  10: $1.80
  100: $1.40
  250: $1.33
  500: $1.30
  1,000: $1.27
  2,000: $1.26
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
J0011D21BNL
Ethernet & Telecom Connectors LEADED SINGLE PORT
Pulse
1: $8.07
FDV301N
MOSFET N-Ch Digital
Fairchild Semiconductor
1: $0.07
TMS320F28335PTPQ
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $26.83
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
MAX232DR
RS-232 Interface IC Dual RS232
Texas Instruments
1: $0.75
30340-6002HB
Headers & Wire Housings 40P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.89
ADS7822E/250
Analog to Digital Converters - ADC 12-Bit Hi-Speed ...
Texas Instruments
1: $4.79
GRM31CF50J107ZE01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100uF ...
Murata Electronics
1: $0.79
10214-55G3PC
D-Sub Micro-D Connectors 14P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $3.43
BAT54S
Schottky Diodes & Rectifiers 30V 200mA
Fairchild Semiconductor
1: $0.11
BAV70
Rectifiers 70V 200mA
Fairchild Semiconductor
1: $0.14
MAX8686ETL+
DC/DC Switching Regulators Multiphase Step-Down DC ...
Maxim Integrated
1: $11.50
0402YC103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
MAX205CPG+G36
RS-232 Interface IC 5V RS232 Transceiver w/0.1uF E ...
Maxim Integrated
1: $18.15
04025C102KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
LM7912CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.54
TL3843BD-8
Current Mode PWM Controllers HP Current-Mode PWM C ...
Texas Instruments
1: $1.29
0402ZD104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
AVX
1: $0.10
M50-3505042
Headers & Wire Housings 50+50 DIL PIN HDR VERT Au/ ...
Harwin
1: $6.98


151682008