Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP597A(F)
Manufacturer Part #:

TLP597A(F)

Manufacturer:

Description: MOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: MOSFET Output Optocouplers
RoHS: RoHS Compliant Details
Number of Channels per Chip: 1 Channel
Output Device: Photo MOSFET
Isolation Voltage: 2500 Vrms
Forward Current: 7.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 25 mA
Maximum Reverse Diode Voltage: 5 V
Output Type: AC/DC
Package / Case: PDIP-6
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
63 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.91
  10: $1.52
  100: $1.14
  250: $1.06
  500: $1.02
  1,000: $0.99

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY65014-70LF
RF Amplifier .1-6.0GHz InGaP HBT Sm Sig Gain 16dB
Skyworks Solutions, Inc.
1: $1.40
OM13053
Development Boards & Kits - ARM LPC800 Xpresso COR ...
NXP Semiconductors
1: $18.75
AMC1100DUB
Isolation Amplifiers 4.25kV PEAK Iso Amp
Texas Instruments
1: $4.95
7805SRH-C
DC/DC Converters SW0.5A 7.5V-36Vto5V
Murata Power Solutions
1: $9.90
OPA454AIDDA
Operational Amplifiers - Op Amps Hi Vltg Hi-Curren ...
Texas Instruments
1: $7.42
PIC18F26K22-I/SP
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.56
1733570
Fixed Terminal Blocks 2P 5.08mm 35DEG
Phoenix Contact
1: $1.01
N10226-52B2PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $7.17
2911-05-301
Reed Relays Micromin FormC Reed
Coto Technology
1: $9.59
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
PIC24FJ128GB110-I/PF
16-bit Microcontrollers - MCU 16B 16MIPS 128KB I/O ...
Microchip Technology
1: $7.49
42878-6218
Modular Connectors / Ethernet Connectors VERT 6/6 ...
Molex
1: $0.94
N3793-6202RB
Headers & Wire Housings 10P STRT SHORT PIN SOLDER ...
3M Electronic Solutions Division
1: $1.47
36110-2220PE
I/O Connectors SCR RT ANGLE PLUG THRU HOLE
3M Electronic Solutions Division
1: $5.78
561-06004
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.10
5520252-4
Modular Connectors / Ethernet Connectors 8/8 KEYED
TE Connectivity / AMP
1: $1.14
PRTR5V0U2AX,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.63
43045-1001
Headers & Wire Housings 10CKT RA DR HDR
Molex
1: $2.62
3E106-2220KV
Firewire Connectors 6P RA UPRIGHT PLUG THRU HOLE S ...
3M Electronic Solutions Division
1: $2.61
38204-52S3-000PL
Headers & Wire Housings 4P BRDMNT CC LINK RA BLACK
3M Electronic Solutions Division
1: $3.57


151682008