|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-TLP550(F)
Manufacturer Part #:

TLP550(F)

Manufacturer:

Description:
High Speed Optocouplers 2500Vrms 1Mbit/s High Speed
Mouser Online Catalog Page 212, Mouser Online Catalog
PDF Page 212, PDF Catalog Page
TLP550(F) Datasheet TLP550(F) Datasheet
Share |
Manufacturer: Toshiba
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Toshiba
Package / Case: PDIP-8
Data Rate: 1 Mbps
Number of Channels: 1 Channel
Output Type: Phototransistor
Isolation Voltage: 2500 Vrms
Vf - Forward Voltage: 1.65 V
If - Forward Current: 16 mA
Vr - Reverse Voltage: 5 V
Pd - Power Dissipation: 100 mW
Current Transfer Ratio: 30 %
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Maximum Collector Current: 8 mA
Output Current: 8 mA
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 230,969
HCPL-4503-000E High Speed Optocouplers 1,039
HCPL-788J-000E Optically Isolated Amplifiers 240
EEC-F5R5H105 Supercapacitors / Ultracapacitors 907
6N136 High Speed Optocouplers 2,655
PC817X2NSZ0F Transistor Output Optocouplers 1,652
TLP559(IGM,F) High Speed Optocouplers 1,020
UVZ1C221MED Aluminum Electrolytic Capacitors - Leaded 20,129
EEU-EE2W330 Aluminum Electrolytic Capacitors - Leaded 350
Real Time Availability
Stock:
17,302 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.70
10:
$1.37
100:
$1.10
500:
$0.963
$0.797
$0.74
$0.713
$0.659

To add to a project, please Log In.

121159121 197847692 151682008 146259450 147914401