Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP3052(D4,S,F,T
Manufacturer Part #:

TLP3052(D4,S,C,F,T

Manufacturer:

Description:
Triac & SCR Output Optocouplers 600Vdrm 5000Vrms Non-0-volt turn-on
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Triac & SCR Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Toshiba
Output Device: PhotoTriac
Isolation Voltage: 5000 Vrms
Forward Current: 20 mA
Forward Voltage: 1.15 V
Maximum Trigger Current: 10 mA
Off-state Output Voltage - VDRM: 600 V
Maximum Continuous Output Current: 100 mA
Zero-Crossing Circuit: Without Zero-Crossing Circuit
Series: TLP3052
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
On-State RMS Current - It RMS: 100 mA
Package / Case: PDIP-6
Power Dissipation: 330 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


1516820085-1111-13false