|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP280-4(GB,J,F)
Manufacturer Part #:

TLP280-4(GB,J,F)

Manufacturer:

Description:
Transistor Output Optocouplers 80Vceo 2500Vrms AC input
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Toshiba
Configuration: 4 Channel
Input Type: AC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.2 V
Isolation Voltage: 2500 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 170 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: SOP-16
Packaging: Tube
Forward Current: 10 mA
Maximum Fall Time: 3 us
Number of Channels: 4 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Similar Product
Manufacturer:

Toshiba

Manufacturer Part #:
Description:
Transistor Output Optocouplers PHOTOCOUP QUAD TRANS 16-SOP COMP TLP280-4

Compare With Current Part


151682008