|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-TLP191BTPR,U,C,F
Manufacturer Part #:

TLP191B(TPR,U,C,F)

Manufacturer:

Description:
Photodiode Output Optocouplers 7Voc 2500Vrms
Share |
Manufacturer: Toshiba
Product Category: Photodiode Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Toshiba
Configuration: 1 Channel
Maximum Input Diode Current: 50 mA
Maximum Rise Time: 0.2 ms
Maximum Fall Time: 3 ms
Package / Case: SMD-4
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
If - Forward Current: 25 mA
Input Type: AC
Isolation Voltage: 2500 Vrms
Number of Channels: 1 Channel
Output Device: Photo-Diode Array
Factory Pack Quantity: 3000
Vf - Forward Voltage: 1.7 V
Vr - Reverse Voltage: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 158,434
CY8C5868AXI-LP032 ARM Microcontrollers - MCU 654
STB11NK50ZT4 MOSFET 1,387
BAT54C Schottky Diodes & Rectifiers 59,882
CRCW080510K0FKEA Thick Film Resistors - SMD 754,758
CRCW120610K0FKEA Thick Film Resistors - SMD 538,063
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 147,070
SK1545-TP Schottky Diodes & Rectifiers 2,455
MMBTA06 Bipolar Transistors - BJT 32,620
CPDUR5V0 ESD Suppressors 14,240
Real Time Availability
Stock:
14,867 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.94
10:
$2.37
100:
$1.90
500:
$1.66
$1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$1.28
$1.23
$1.18
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121159121 147914401 146259450 197847692 151682008