Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP180(TPR,F,T)
Manufacturer Part #:

TLP180(TPR,F,T)

Manufacturer:

Description: Transistor Output Optocouplers AC input 80V 3750Vrms
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: AC
Maximum Collector Emitter Voltage: 80 V
Maximum Collector Emitter Saturation Voltage: 0.4 V
Isolation Voltage: 3750 Vrms
Current Transfer Ratio: 600 %
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 50 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: MFSOP-4
Packaging: Reel
Maximum Fall Time: 3 us
Maximum Rise Time: 2 us
Number of Channels per Chip: 1 Channel
Output Device: NPN Phototransistor
Output Type: DC
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
CC1101RTKR
RF Transceiver Lo-Pwr Sub-1GHz RF Trans
Texas Instruments
1: $4.12
NCP18XH103F03RB
Thermistors - NTC 10K OHM 1%
Murata Electronics
1: $0.37
TPS5410DR
DC/DC Switching Regulators 5.5V-36V Input 1A Step ...
Texas Instruments
1: $3.60
AQY212GS
Solid State Relays - PCB Mount 500MA 60V 4PIN SPST ...
Panasonic Electric Works
1: $5.22
LPT62
Linear and Switching Power Supplies 60W +5/+12/-12 ...
Emerson / Astec Power
1: $55.37
TLJR476M010R3200
Tantalum Capacitors - Solid SMD 10volts 47uF 20% E ...
AVX
1: $2.46
SFECV10M7FA00-R0
Signal Conditioning 10.7MHZ 330 OHM CERA
Murata Electronics
1: $1.42
TPS74801RGWT
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $2.18
BC856BW,115
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.15
BQ32000DR
Real Time Clock Serial RTC
Texas Instruments
1: $1.82
BC846,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.12
NDS7002A
MOSFET SOT-23 N-CH ENHANCE
Fairchild Semiconductor
1: $0.29
BAV99,215
Diodes - General Purpose, Power, Switching SW DBL ...
NXP Semiconductors
1: $0.12
ATMEGA644P-20AU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.09
TCJT106M016R0150
Tantalum Capacitors - Polymer SMD 16volt 10uF 20% ...
AVX
1: $1.24
CR2032
Coin Cell Battery 3V 20 X 3.2 MM 200mA
Panasonic Battery
1: $0.32
GCM188R72A104KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
CAT24C208WI-G
EEPROM 8K-Bit Dual Port
ON Semiconductor
1: $2.90
MAX518ACSA+
Digital to Analog Converters - DAC 8-Bit 2Ch Preci ...
Maxim Integrated
1: $9.21
BCP54,115
Transistors Bipolar - BJT TRANS MED PWR TAPE-7
NXP Semiconductors
1: $0.38


1516820085-1111-13false