Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP172A(F)
Manufacturer Part #:

TLP172A(F)

Manufacturer:

Description:
MOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 0.4A 2ohm
Mouser Online Catalog Page 205, Mouser Online Catalog
PDF Page 205, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: MOSFET Output Optocouplers
RoHS: RoHS Compliant Details
Brand: Toshiba
Output Device: Photo MOSFET
Isolation Voltage: 1500 Vrms
Forward Current: 7.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 25 mA
Maximum Reverse Diode Voltage: 5 V
Number of Channels: 1 Channel
Package / Case: SMD/SMT
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-PU 8-bit Microcontrollers - MCU 20,761
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 146,956
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,175
B340A-13-F Schottky Diodes & Rectifiers 219,253
SN65HVD233DR CAN Interface IC 9,298
UUD1V470MCL1GS Aluminum Electrolytic Capacitors - SMD 102,844
1N4148WS Diodes - General Purpose, Power, Switching 168,582
74VHCT14AMX Inverters 5,063
UMK212BB7225KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,369
1998797 Pluggable Terminal Blocks 52
Real Time Availability
Stock:
6,500 Can Ship Immediately

On Order: 41300 View Delivery Dates  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.869
  2,500: $0.809
  5,000: $0.78
  10,000: $0.75
  25,000: Quote

To add to a project, please Log In.


121159121 197847692 147914401 151682008 146259450 149187423