Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLP127TPRUF
Manufacturer Part #:

TLP127TPRUF

Manufacturer:

Description: Transistor Output Optocouplers 300Vceo 2500Vrms
Silverlight Page 197, Mouser Enhanced Catalog
PDF Page 197, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Transistor Output Optocouplers
RoHS: RoHS Compliant Details
Input Type: DC
Maximum Collector Emitter Voltage: 300 V
Maximum Collector Emitter Saturation Voltage: 1.2 V
Isolation Voltage: 2500 Vrms
Current Transfer Ratio: 4000 %
Maximum Forward Diode Voltage: 1.3 V
Maximum Input Diode Current: 50 mA
Maximum Collector Current: 150 mA
Maximum Power Dissipation: 200 mW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Package / Case: MFSOP-4
Packaging: Reel
Maximum Fall Time: 15 us
Maximum Reverse Diode Voltage: 5 V
Maximum Rise Time: 40 us
Number of Channels per Chip: 1 Channel
Output Device: Photodarlington
Output Type: DC
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,891 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.56
  100: $0.48
  250: $0.42
  500: $0.40
  1,000: $0.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.38
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
20-101-0520
System-On-Modules - SOM RCM3200 44.2MHz CPU 512K
Rabbit Semiconductor
1: $89.00
THS3091DDA
High Speed Operational Amplifiers Single Lo-Distor ...
Texas Instruments
1: $7.20
UA2-12NJ
Low Signal Relays - PCB DPDT NL 12VDC
NEC
1: $3.36
LM7332MA/NOPB
Operational Amplifiers - Op Amps DUAL RRIO OP AMP
Texas Instruments
1: $2.67
OPA2188AIDGKR
Operational Amplifiers - Op Amps LOW NOISE,RRO,36V ...
Texas Instruments
1: $3.15
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.41
NTA0515MC
DC/DC Converters 1W Dual Output 5V to +/-15V 33mA
Murata Power Solutions
1: $7.95
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
BT152X-800R,127
SCRs RAIL SCR
NXP Semiconductors
1: $1.33
M41T00M6F
Real Time Clock Serial 64 (8X8)
STMicroelectronics
1: $2.87
TLP109(E)
High Speed Optocouplers IC cplr 1Mbps CTR=20%min
Toshiba
1: $2.05
T499A475K006ATE6K0
Tantalum Capacitors - Solid SMD 6.3volts 4.7uF 10% ...
Kemet
1: $0.86
TL431CPSR
Voltage & Current References Adjustable Precision ...
Texas Instruments
1: $0.39
ERJ-14NF47R5U
Thick Film Resistors - SMD 1210 47.5ohms 1% Tol
Panasonic Electronic Components
1: $0.29
923
USB Connectors USB PC JACK VERT "A"
Keystone Electronics
1: $1.68
561-L41.0
Standoffs & Spacers SPCR HEX 4-40X1.0
Eagle Plastic Devices
1: $0.73
PM3602-50-RC
Coupled Inductors 50uH 20%
Bourns
1: $1.77
BZX384B5V6-V-GS18
Zener Diodes 5.6 Volt 0.2W 2%
Vishay Semiconductors
1: $0.10
561-P440.375
Screws & Fasteners SCREW PAN 440X3/8
Eagle Plastic Devices
1: $0.20


151682008