|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-TLP118TPLE
Manufacturer Part #:

TLP118(TPL,E)

Manufacturer:

Description:
High Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrms
Share |
Manufacturer: Toshiba
Product Category: High Speed Optocouplers
RoHS: RoHS Compliant Details
Brand: Toshiba
Package / Case: SOIC-6
Data Rate: 20 Mbps
Number of Channels: 1 Channel
Output Type: Photo IC
Isolation Voltage: 3750 Vrms
Vf - Forward Voltage: 1.61 V
If - Forward Current: 10 mA
Vr - Reverse Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Fall Time: 30 ns
Rise Time: 30 ns
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,616
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 24,904
ZX360D-B-10P USB Connectors 18,482
AT90CAN128-16MU 8-bit Microcontrollers - MCU 1,642
ADM3053BRWZ CAN Interface IC 1,055
TPS2051BDBVR Power Switch ICs - Power Distribution 11,551
STMPS2151STR Power Switch ICs - Power Distribution 10,780
RK73Z2ATTD Thick Film Resistors - SMD 387,478
IRM-30-24 AC/DC Power Modules 530
Real Time Availability
Stock:
11,126 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.57
10:
$1.26
100:
$0.968
500:
$0.855
$0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.597
$0.585
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 149187423 160556809 181444526 197847692 147914401 151682008 193462021