Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TLGTE1100BT11
Manufacturer Part #:

TLGTE1100B(T11)

Manufacturer:

Description: Standard LEDs - SMD 505nm Green LED SMD 3.5 x 2.8
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: PLCC-2
LED Size: 3.2 mm x 2.8 mm
Illumination Color: Green
Wavelength/Color Temperature: 505 nm
Forward Current: 20 mA
Forward Voltage: 3.3 V
Luminous Intensity: 300 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Power Rating: 135 mW
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MJE2955T
Transistors Bipolar - BJT PNP Gen Pur Switch
STMicroelectronics
1: $0.55
LB T67C-P2R1-35-Z
Standard LEDs - SMD Blue, 470nm 140mcd, 10mA
OSRAM Opto Semiconductors
1: $0.78
MJE3055T
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.55
2N6043
Transistors Darlington NPN Darl SW
Central Semiconductor
1: $2.46
DX-5R5V473U
Supercapacitors / Ultracapacitors V/MOUNT 5.5V 0.0 ...
Elna
1: $1.81
4513FP-902J-08
Fixed Inductors 9mH 5% DCR 150 SRF 400 kHz
Fastron
1: $1.92
37212000001
Fuses IEC TL LBC LL 2A TR5
Littelfuse
1: $0.43
DME2S1K-F
Film Capacitors DME 250V.01
Cornell Dubilier
1: $0.47
74F373SJX
Latches Octal Trans Latch
Fairchild Semiconductor
1: $0.99
22-28-4066
Headers & Wire Housings 6CKT VERT HDR
Molex
1: $0.33

127203473 128766445 160319106 176550995 127803036 176730048 101510740 151682008