Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TL19W01NH2T32
Manufacturer Part #:

TL19W01-NH2(T32

Manufacturer:

Description: High Power LEDs - White WH LED 5000K High Power S-Through
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 5000 K
Luminous Flux: 90 lm
Viewing Angle: 130 deg
Forward Current: 300 mA
Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Packaging: Reel
Color Rendering Index - CRI: 92
Height: 0.65 mm
Length: 3.1 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Width: 3.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

176550995 160319106 151682008 176730048 138077106 145022269 190546568 1040658745-1111-13false