|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Board Mount Hall Effect / Magnetic Sensors Vcc -0.5 to 6.0V 5mA PD 1W Sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Board Mount Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Type: Digital Output Magnetic Sensor
Maximum Output Current: 5 mA
Operating Point Min/Max: 3.4 mT, 4.4 mT
Release Point Min/Max (Brp): 0.9 mT, 2 mT
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23F-3
Operating Supply Voltage: 2.3 V to 3.6 V
Brand: Toshiba
Minimum Operating Temperature: - 40 C
Output Voltage: 0 V to 5.5 V
Packaging: Tray
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 3000
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

142336017 126916482 144949695