Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TC7WH14FUTE12LF
Manufacturer Part #:

TC7WH14FUTE12LF

Manufacturer:

Description: Inverters x34 SCHMITT INVERTER
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Inverters
RoHS: RoHS Compliant Details
Number of Circuits: 3
Logic Family: VHC
Logic Type: CMOS
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Package / Case: SSOP-8
Packaging: Reel
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
368 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.23
  10: $0.18
  100: $0.153
  250: $0.14
  500: $0.131
  1,000: $0.124
  2,000: $0.117
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.117
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
SN74LVC2T45DCUR
Translation - Voltage Levels Dual-Bit Dual Supply ...
Texas Instruments
1: $0.45
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
TPS60400DBVR
Charge Pumps 60mA Charge Pump
Texas Instruments
1: $0.97
1803426
Pluggable Terminal Blocks 3.81 2P HEADER 180D
Phoenix Contact
1: $0.62
28A0593-0A2
EMI/RFI Suppressors & Ferrites CLAMP-ON FILTER BLK ...
Laird Technologies
1: $1.88
MAX3295AUT+T
RS-422/RS-485 Interface IC 20Mbps 3.3V Transmitter
Maxim Integrated
1: $1.87
S8111-46R
Mounting Hardware SMT EZCABLE CLIP FOR 1.00-1.50MM ...
Harwin
1: $0.59
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.24
52892-3095
FFC & FPC Connectors 30CKT SMT R/A BOTTON CONTACT
Molex
1: $2.13
43020-0600
Headers & Wire Housings PLUG PNL MNT 6P DUAL ROW
Molex
1: $0.47
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
NDS355AN
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.43
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
52901-0674
Board to Board & Mezzanine Connectors .635 RECEPTA ...
Molex
1: $5.09
NJM2360D
DC/DC Switching Converters DC/DC
NJR
1: $1.38
TLP748J(F)
Triac & SCR Output Optocouplers THYRISTOR PHOTOCOU ...
Toshiba
1: $0.97
NJM2904D
Operational Amplifiers - Op Amps Sinlge Supply Dua ...
NJR
1: $0.40
UPW1C101MED
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.35
UPW1C470MDD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.31

000000001