|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-TC7WH04FUTE12LF
Manufacturer Part #:

TC7WH04FUTE12LF

Manufacturer:

Description:
Inverters x34 Dual LMOS INV
Share |
Manufacturer: Toshiba
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: Toshiba
Number of Circuits: 3 Circuit
Logic Family: VHC
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-8
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74HCT4002N,112 Logic Gates 434
T9AS1D12-24 General Purpose Relays 5,431
TRF1002 Antennas 959
IRFB4227PBF MOSFET 1,196
IRFP4229PBF MOSFET 911
IRS20957STRPBF Audio Amplifiers 2,345
IR2011STRPBF Gate Drivers 1,541
RS60112A600N Slide Potentiometers 919
ISL55001IBZ Operational Amplifiers - Op Amps 734
IRS20957SPBF Audio Amplifiers 77
Real Time Availability
Stock:
5,113 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.43
10:
$0.325
100:
$0.204
$0.153
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.13
$0.115
$0.11
$0.106
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

197847692 147914401