Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TC7W32FKTE85LF
Manufacturer Part #:

TC7W32FKTE85LF

Manufacturer:

Description: Logic Gates 2-Input OR Gate 8Pin
Silverlight Page 315, Mouser Enhanced Catalog
PDF Page 315, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: OR
Logic Family: HC
Number of Gates: 2
Number of Lines (Input / Output): 2-IN / 1
High Level Output Current: - 5.2 mA
Low Level Output Current: 5.2 mA
Propagation Delay Time: 75 ns at 2 V, 15 ns at 4.5 V, 13 ns at 6 V
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-8
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2-IN
Number of Output Lines: 1
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,029 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.24
  10: $0.188
  100: $0.16
  250: $0.146
  500: $0.137
  1,000: $0.129
  2,000: $0.123
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.123

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
SL811HST-AXC
USB Interface IC 256B HOST COM
Cypress Semiconductor
1: $14.89
FT232BL-REEL
USB Interface IC USB to Serial UART IC LQFP-32
FTDI
1: $5.75
UP501
GPS Modules HI-SENS GPS RECEIVER MOD W/INTEGR ANTE ...
Fastrax
1: $31.35
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
0154002.DRT
Fuses Fuseblock w/ fuse 2A OMNI BLOK 154T
Littelfuse
1: $2.09
OPA357AIDBVT
High Speed Operational Amplifiers 250MHz R-to-R I/ ...
Texas Instruments
1: $1.94
V5.5MLA1206H
Varistors 5.5V 150A 3500pF
Littelfuse
1: $0.69
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
NE5534AP
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.95
ATF16V8B-15PU
EEPLD - Electronically Erasable Programmable Logic ...
Atmel
1: $1.03
OPA2743EA/250
Operational Amplifiers - Op Amps 12V 7MHz R-to-R I ...
Texas Instruments
1: $4.65
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
TS5A23166DCUR
Analog Switch ICs .9-Ohm Dual SPST 5-V 3.3V 2Ch An ...
Texas Instruments
1: $0.60
SN74LVC14APWR
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.16
UCC27201D
Power Driver ICs 120V Boot 3-A Peak HF HS/LS Drive ...
Texas Instruments
1: $4.26
TS5A23157DGSR
Analog Switch ICs Dual 10-Ohm SPDT Analog Switch
Texas Instruments
1: $0.57
TS5A3166DCKRG4
Analog Switch ICs 1O SPST Ana Sw
Texas Instruments
1: $0.57
OPA2357AIDGSR
High Speed Operational Amplifiers 250MHz Rail-to-R ...
Texas Instruments
1: $2.67
TL598CD
Voltage Mode PWM Controllers PWM Controller
Texas Instruments
1: $1.88

000000001