Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TC7S86F(T5L,F,T)
Manufacturer Part #:

TC7S86F(T5L,F,T)

Manufacturer:

Description: Logic Gates 2-Input XOR Gate 5Pin High Speed
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: XOR
Logic Family: LVC
Number of Gates: 1
Number of Lines (Input / Output): 2 / 1
High Level Output Current: 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 10 ns
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-5
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2
Number of Output Lines: 1
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
ICL7662EBA+
Charge Pumps CMOS Voltage Converter
Maxim Integrated
1: $5.05
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
ADS8326IDGKT
Analog to Digital Converters - ADC 16B Pseudo Diff ...
Texas Instruments
1: $11.37
BAS21LT1G
Diodes - General Purpose, Power, Switching 250V 20 ...
ON Semiconductor
1: $0.13
Si8422BB-B-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
UCC284DP-ADJ
Low Dropout Regulators - LDO 0.5A Negative Linear
Texas Instruments
1: $7.20
MAX481ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.82
74LVX3245MTCX
Bus Transceivers 8-Bit Dl Supp Trans
Fairchild Semiconductor
1: $0.88
SN65C1168PW
RS-422 Interface IC Dual Diff Drivers & Receivers
Texas Instruments
1: $2.03
CD74HC4511M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.96
MAX3243EIDW
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.34
DS1110S-100+
Delay Lines / Timing Elements 5V 10-Tap Silicon De ...
Maxim Integrated
1: $10.89
VSOR1601103JUF
Resistor Networks & Arrays 10Kohms 16pin Bus 5%
Vishay/Thin Film
1: $3.15
0449002.MR
Fuses 125V 2A SB NANO2 LEAD-FREE
Littelfuse
1: $0.97
SN74LVC1G123YZPR
Monostable Multivibrator SNGL Retriggerable Mono M ...
Texas Instruments
1: $0.70
ATMEGA168PV-10MU
8-bit Microcontrollers - MCU AVR 4K FLASH 256B EE ...
Atmel
1: $4.75
SN74CB3T3384PW
Digital Bus Switch ICs 10-Bit FET Bus Switch
Texas Instruments
1: $1.88
LS M676-P2S1-1-Z
Standard LEDs - SMD Super Red, 633nm 224mcd, 20mA
OSRAM Opto Semiconductors
1: $0.19
TC7S08FT5LFT
Logic Gates 2-Input AND Gate 7ns VCC=5V 1uA
Toshiba
3000: $0.08

0000000015-1111-13false