Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TC7S32FT5LFT
Manufacturer Part #:

TC7S32FT5LFT

Manufacturer:

Description: Logic Gates 2-Input OR Gate 5Pin High Speed
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Logic Gates
RoHS: RoHS Compliant Details
Product: OR
Logic Family: HC
Number of Gates: 1
Number of Lines (Input / Output): 2-IN / 1
High Level Output Current: - 2.6 mA
Low Level Output Current: 2.6 mA
Propagation Delay Time: 100 ns at 2 V, 20 ns at 4.5 V, 17 ns at 6 V
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SSOP-5
Packaging: Reel
Minimum Operating Temperature: - 40 C
Number of Input Lines: 2-IN
Number of Output Lines: 1
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1700
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,700: $0.083
  2,000: $0.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.08
  5,000: $0.07
  10,000: $0.066
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
VFC110AP
Voltage to Frequency & Frequency to Voltage VOLTAG ...
Texas Instruments
1: $20.98
C3216X7S2A225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.88
5177984-3
Board to Board & Mezzanine Connectors 80P 5mm PLUG ...
TE Connectivity / AMP
1: $3.10
MS3116F10-6P
Circular MIL Spec Connector 6P #20 PIN CONTACTS
Amphenol Industrial
1: $24.59
1825-4
Test Plugs & Test Jacks BANANA PLUG YELLOW
Pomona Electronics
1: $1.75
046277006001883+
FFC & FPC Connectors .5mm RA SMT 6 position
AVX
1: $1.89
ATXMEGA128A1-AU
8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 12 ...
Atmel
1: $10.20
111-2213-010
Multi-Conductor Cables Spectra-Bond 10 Cond Ribbon ...
Amphenol Spectra-Strip
1: $1.50
SN65176BDR
RS-485 Interface IC Differential Bus
Texas Instruments
1: $0.80
OPA277UA
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $2.56
Si8441BB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $2.61
1825-6
Test Plugs & Test Jacks BANANA PLUG BLUE
Pomona Electronics
1: $1.75
299-1K-RC
Carbon Film Resistors - Through Hole 1.0Kohms 0.05
Xicon
1: $0.10
291-10K/AP-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1000: $0.01
D220J20C0GH63L6R
Ceramic Disc Capacitors .25LS 22PF 100V 5%
Vishay/BC Components
1: $0.22
77081222P
Resistor Networks & Arrays 2.2Kohms 8Pin 2% Bussed
CTS Electronic Components
1: $0.36
77083470P
Resistor Networks & Arrays 47 Ohms Isolated 8 Pin
CTS Electronic Components
1: $0.45
291-22K/AP-RC
Carbon Film Resistors - Through Hole 22Kohms 0.05
Xicon
1000: $0.01
TC7S08FT5LFT
Logic Gates 2-Input AND Gate 7ns VCC=5V 1uA
Toshiba
1700: $0.08

0000000015-1111-13false