Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TB6073AFNG(O,EL)
Manufacturer Part #:

TB6073AFNG(O,EL)

Manufacturer:

Description: Power & Control Sensor ICs Shock Sensor Amp
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Power & Control Sensor ICs
RoHS: RoHS Compliant Details
Package / Case: SSOP
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 3.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: SMD/SMT
Product: Shock Sensors
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1480
Multiples: 1
Pricing (USD)
  1,480: $0.61
  2,000: $0.598
  5,000: $0.594
  10,000: $0.562

To add to a project, please Log In.


This product is also available in:
142336017 126916482 135363195 144949695