Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TB6066FNGEL,HZ
Manufacturer Part #:

TB6066FNG(EL,HZ)

Manufacturer:

Description: Power & Control Sensor ICs Shock Sensor Amp
Lifecycle: Obsolete
 
Share |
Manufacturer: Toshiba
Product Category: Power & Control Sensor ICs
RoHS: RoHS Compliant Details
Package / Case: SSOP16
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 3.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Reel
Mounting Style: SMD/SMT
Product: Shock Sensors
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
135363195 126916482 142336017 144949695