Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-TB6066FNG(EL)
Manufacturer Part #:

TB6066FNG(EL)

Manufacturer:

Description: Power & Control Sensor ICs Shock Sensor Amp
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Power & Control Sensor ICs
RoHS: RoHS Compliant Details
Package / Case: SSOP16
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 3.5 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Reel
Mounting Style: SMD/SMT
Product: Shock Sensors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
MAX1555EZK+T
Battery Management Dual USB/AC 1-Cell Li+ Battery ...
Maxim Integrated
1: $2.03
KPJX-PM-4S
DC Power Connectors 4 PN PANEL MT POWER MINI DIN
Kycon
1: $2.50
FDN336P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.45
STM32F100RBT6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 64PINS ...
STMicroelectronics
1: $4.79
43045-0811
Headers & Wire Housings 8 CKT R/A SMT HDR
Molex
1: $3.85
L6470H
Motor / Motion / Ignition Controllers & Drivers 8 ...
STMicroelectronics
1: $8.50
STM32VLDISCOVERY
Development Boards & Kits - ARM Discovery STM32F10 ...
STMicroelectronics
1: $9.88
897-43-005-00-100001
USB Connectors RCPT MINI TYPE B SMT
Mill-Max
1: $1.06
CM200C-32.768KDZF-UT
Crystals 32.768 KHz 12.5pF PLASTIC SMD
Citizen
1: $0.63
AD0412MX-K90-LF
Fans 40mm 12VDC 5.2CFM
ADDA
1: $8.58
MAX11632EEG+
Analog to Digital Converters - ADC 12-Bit 16Ch 300 ...
Maxim Integrated
1: $9.12
TPS74201KTWT
Low Dropout Regulators - LDO Sgl Output LDO 1.5A A ...
Texas Instruments
1: $5.73
TX1099NL
Transformers Audio & Signal Common Mode Choke
Pulse
1: $5.73
SN65LVPE501RGET
Peripheral Drivers & Components - PCIs Dual Ch x1 ...
Texas Instruments
1: $10.35
LIS35DE
Accelerometers - Board Mount MEMS MOTION SENSOR 3 ...
STMicroelectronics
1: $2.82
597-5311-407F
Standard LEDs - SMD GREEN DIFFUSED
Dialight
1: $0.49
GRM40-45
Fan Cords & Accessories Fan Filter 40mm 45 Pores M ...
Orion Fans
1: $1.33
ATMEGA64A-AU
8-bit Microcontrollers - MCU 64K Flsh 2K EEPROM 4K ...
Atmel
1: $7.33
CRCW0805220KFKEA
Thick Film Resistors - SMD 1/8watt 220Kohms 1%
Vishay/Dale
1: $0.22
293D106X96R3A2TE3
Tantalum Capacitors - Solid SMD 10uF 6.3volts 10% ...
Vishay/Sprague
1: $0.17


This product is also available in:
144949695 135363195 126916482