|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-TA7291SGOJ
Manufacturer Part #:

TA7291SG(O,J)

Manufacturer:

Description:
Motor / Motion / Ignition Controllers & Drivers DC Bridge Driver 25V 1.2A 400mA
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Brand: Toshiba
Product: Stepper Motor Controllers / Drivers
Type: Bridge Driver, Bipolar
Operating Supply Voltage: 4.5 V to 20 V
Output Current: 400 mA
Operating Supply Current: 13 mA
Mounting Style: Through Hole
Package / Case: SIP-9
Packaging: Tray
Operating Temperature Range: - 30 C to + 75 C
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XP1001000-05R Ethernet Modules 818
206070-8 Standard Circular Connector 7,463
712A DC Power Connectors 9,016
206138-8 Standard Circular Connector 4,919
PG164130 In-Circuit Debuggers 591
L293D Motor / Motion / Ignition Controllers & Drivers 539
1-2199298-9 IC & Component Sockets 6,696
L293E Motor / Motion / Ignition Controllers & Drivers 414
711 Adafruit Accessories 1
Real Time Availability
Stock:
406 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.728
100:
$0.559
500:
$0.494
$0.39
$0.346
$0.332
$0.311

To add to a project, please Log In.

000000001