United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 757-TA32305FN(EL)
Manufacturer Part #:

TA32305FN(EL)

Manufacturer:

Description: RF Transceiver 200MHz-450MHz Transceiver
Lifecycle: Obsolete
Share |

Manufacturer: Toshiba
Product Category: RF Transceiver
RoHS: No
Frequency Range: 240 MHz to 450 MHz
Operating Supply Voltage: 2.2 V to 5.5 V
Maximum Operating Temperature: + 85 C
Package / Case: SSOP-30
Maximum Operating Frequency: 450 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Supply Voltage (Max): 5.5 V
Supply Voltage (Min): 2.2 V



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)