Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-RN4985FS(TPL3)
Manufacturer Part #:

RN4985FS(TPL3)

Manufacturer:

Description: Transistors Switching - Resistor Biased 2.2K x 47Kohms Polarity=NPN+PNP
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Transistors Switching - Resistor Biased
RoHS: RoHS Compliant Details
Transistor Polarity: NPN/PNP
Mounting Style: SMD/SMT
Package / Case: fS-6
DC Collector/Base Gain hfe Min: 120, 120
Continuous Collector Current: 50 mA, - 50 mA
Power Dissipation: 50 mW
Packaging: Reel
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,070 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2070 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.11
  10: $0.085
  100: $0.073
  250: $0.066
  500: $0.062
  1,000: $0.059
  2,000: $0.056
Reel of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.056

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LQW15AN12NJ00D
Fixed Inductors 0402 12nH +/-5% DCR 0.14ohm
Murata Electronics
1: $0.32
B39921B3588U410
Signal Conditioning 915MHz 50ohms B3588 2.9dB 5V
EPCOS
1: $1.04
HX1188NLT
Transformers Audio & Signal XFMR EXT TMP H1102
Pulse
1: $4.87
LPY430AL
Gyroscopes MEMS Motion Sensor 300 Dps Gyro
STMicroelectronics
1: $7.63
SMAJ5.0A-TR
TVS Diodes - Transient Voltage Suppressors 400W 5. ...
STMicroelectronics
1: $0.41
B72520T500K62
Varistors 1206 50V 100A 120pF CT1206K50G
EPCOS
1: $0.37
TNPW060322K6BEEN
Thin Film Resistors - SMD 22.6Kohms .1% 25ppm
Vishay
1: $0.75
MC74HC4040ADTR2G
Counter Shift Registers 2-6V Monolithic WFR Binary
ON Semiconductor
1: $0.65
26-21UYC/S530-A3/TR8
Standard LEDs - SMD Super Yellow Reverse Mount
Everlight
1: $0.23
26-21SYGC/S530-E2/TR8
Standard LEDs - SMD Super Yellow Green Reverse Mou ...
Everlight
1: $0.23
ILBB0402ER121V
EMI Filter Beads, Chokes & Arrays 120ohms 25%
Vishay/Dale
1: $0.15
KMR432G ULC LFS
Tactile Switches Tact
C&K Components
27850: $0.26

000000001