|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-HN7G01FU-AT5L,FT
Manufacturer Part #:

HN7G01FU-A(T5L,F,T

Manufacturer:

Description:
Bipolar Transistors - BJT Vceo=-12V Vds=20V Ic=-400mA Id=50mA
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Toshiba
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Toshiba
Mounting Style: SMD/SMT
Transistor Polarity: PNP
Configuration: Dual
Collector- Emitter Voltage VCEO Max: - 12 V
Collector- Base Voltage VCBO: - 15 V
Emitter- Base Voltage VEBO: - 5 V
DC Collector/Base Gain hfe Min: 300
DC Current Gain hFE Max: 1000
Packaging: Reel
Pd - Power Dissipation: 200 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
87831-2020 Headers & Wire Housings 1,392
BF 998 E6327 RF MOSFET Transistors 7,878
MO064402-6 Microphones 2,107
Real Time Availability
Stock:
2,650 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2650 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.251
100:
$0.108
$0.082
$0.062
$0.055
$0.052
$0.046
$0.043

To add to a project, please Log In.

0000000015-1111-13false