Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-GT15Q102(Q)
Manufacturer Part #:

GT15Q102(Q)

Manufacturer:

Description: IGBT Transistors 1200V/15A DIS
Lifecycle: Obsolete
 
Share |
Manufacturer: Toshiba
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 1200 V
Maximum Gate Emitter Voltage: +/- 20 V
Continuous Collector Current at 25 C: 15 A
Maximum Operating Temperature: + 150 C
Package / Case: TO-3P
Packaging: Bulk
Continuous Collector Current Ic Max: 15 A
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
ATMEGA128-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $12.10
CNY65
Transistor Output Optocouplers Phototransistor Out
Vishay Semiconductors
1: $1.62
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
JW2SN-DC24V
General Purpose Relays 5A 24VDC DPDT SEALED PCB
Panasonic Electric Works
1: $3.96
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
TAJD476K025RNJ
Tantalum Capacitors - Solid SMD 25volts 47uF 10%
AVX
1: $3.19
B57703M502G40
Thermistors - NTC 5k 3988 1%
EPCOS
1: $9.77
TR/3216TD10-R
Fuses 63VAC 10A Time Delay 3216TDF
Cooper Bussmann
1: $1.16
HCPL-3120-000E
Logic Output Optocouplers 2.0A IGBT Gate Drive
Avago Technologies
1: $2.70
LM324N
Operational Amplifiers - Op Amps Quad Low Power
STMicroelectronics
1: $0.55
IRFP460PBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.52
2N4393
JFET N-Chan JFET
Central Semiconductor
1: $2.69
110-99-308-41-001000
IC & Component Sockets 8P TIN PIN TIN CONT
Mill-Max
1: $0.27
IRF640SPBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $1.63
ECO-S1VA103CA
Aluminum Electrolytic Capacitors - Snap In 10KuF 3 ...
Panasonic Electronic Components
1: $3.85
R13-548BL-05-BRR
Pushbutton Switches 4P SPST ON-OFF RED LED
Shin Chin
1: $2.24
L7905ACV
Linear Regulators - Standard 5.0V 1.5A Negative
STMicroelectronics
1: $0.64
HCF40106BEY
Inverters Hex Schmitt Trigger
STMicroelectronics
1: $0.52
HUF75645P3
MOSFET 75a 100V N-Ch UltraFET
Fairchild Semiconductor
1: $2.65

000000001