|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:



MOSFET MOSFET N-Ch 1000V 8A Rdson 1.7 Ohm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: MOSFET
Brand: Toshiba
Id - Continuous Drain Current: 8 A
Vds - Drain-Source Breakdown Voltage: 1000 V
Rds On - Drain-Source Resistance: 1.7 Ohms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 30 V
Maximum Operating Temperature: + 150 C
Pd - Power Dissipation: 150 W
Mounting Style: Through Hole
Package / Case: TO-3P-3
Channel Mode: Enhancement
Configuration: Single
Fall Time: 30 ns
Minimum Operating Temperature: - 55 C
Rise Time: 20 ns
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)