|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

2SK2313(F)

Manufacturer:

Description:
MOSFET X35 Pb-F POWER MOSFET TRANSISTOR TO-3PN MOQ=50 V=60V F=1MHZ
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: MOSFET
Mounting Style: Through Hole
Package / Case: TO-3P-3
Number of Channels: 1 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Id - Continuous Drain Current: 60 A
Rds On - Drain-Source Resistance: 11 mOhms
Vgs - Gate-Source Voltage: 20 V
Maximum Operating Temperature: + 150 C
Brand: Toshiba
Channel Mode: Enhancement
Configuration: Single
Fall Time: 65 ns
Minimum Operating Temperature: - 55 C
Pd - Power Dissipation: 150 W
Rise Time: 30 ns
Transistor Type: 1 N-Channel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001