|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
757-2SK170BLF
Manufacturer Part #:

2SK170BLF

Manufacturer:

Description:
JFET SMALL SIGNAL TRANS PB-F TO-92 JFET
Lifecycle:
Obsolete
Share |
Manufacturer: Toshiba
Product Category: JFET
RoHS: RoHS Compliant Details
Brand: Toshiba
Package / Case: TC-92
Transistor Polarity: N-Channel
Configuration: Single
Vds - Drain-Source Breakdown Voltage: 10 V
Vgs - Gate-Source Breakdown Voltage: - 40 V
Drain-Source Current at Vgs=0: 20 mA
Id - Continuous Drain Current: 12 mA
Pd - Power Dissipation: 400 mW
Packaging: Tube
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Toshiba

Manufacturer Part #:
Description:
JFET N-Ch SM Sig FET -50V NF 0.5dB -1.0nA -30V

000000001