Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-2SC5200-O(Q)
Manufacturer Part #:

2SC5200-O(Q)

Manufacturer:

Description: Transistors Bipolar - BJT NPN 230V 15A
Silverlight Page 635, Mouser Enhanced Catalog
PDF Page 635, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 230 V
Collector- Emitter Voltage VCEO Max: 230 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
DC Collector/Base Gain hfe Min: 80
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3P
Maximum Power Dissipation: 150000 mW
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,772 Can Ship Immediately

On Order: 2500 View Delivery Dates  

Factory Lead-Time: 25 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.48
  10: $1.98
  100: $1.54
  250: $1.46
  500: $1.43
  1,000: $1.40
  2,000: $1.37

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2SA1943-O(Q)
Transistors Bipolar - BJT PNP 230V 15A
Toshiba
1: $3.22
MUR1520G
Rectifiers 200V 15A UltraFast
ON Semiconductor
1: $1.24
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
IRF640PBF
MOSFET N-Chan 200V 18 Amp
Vishay/Siliconix
1: $2.04
2SA1943OTU
Transistors Bipolar - BJT PNP 230V 15A 150W
Fairchild Semiconductor
1: $2.60
TIP122
Transistors Darlington NPN Epitaxial Darl
Fairchild Semiconductor
1: $0.66
2SA1930(Q,M)
Transistors Bipolar - BJT PNP 180V 2A Transistor
Toshiba
1: $0.57
2SA1837(F,M)
Transistors Bipolar - BJT PNP - 230V -1A 20W
Toshiba
1: $0.50
2SC5171(Q,M)
Transistors Bipolar - BJT NPN 180V 2A Transistor
Toshiba
1: $0.57
2SC4793(F,M)
Transistors Bipolar - BJT NPN 230V 1A
Toshiba
1: $0.53
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
IRF630
MOSFET N-Ch 200 Volt 10 Amp
STMicroelectronics
1: $1.05
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MJE15032G
Transistors Bipolar - BJT 8A 250V 50W NPN
ON Semiconductor
1: $1.19
TWW5JR33E
Wirewound Resistors - Through Hole 5watt .33ohm 5% ...
Ohmite
1: $0.60
MJE15033G
Transistors Bipolar - BJT 8A 250V 50W PNP
ON Semiconductor
1: $1.23
RFP50N06
MOSFET TO-220AB N-CH POWER
Fairchild Semiconductor
1: $1.33
2N5401G
Transistors Bipolar - BJT 500mA 160V PNP
ON Semiconductor
1: $0.12
2SA1943-R(Q)
Transistors Bipolar - BJT Transistor PNP 230V 15A
Toshiba
1: $4.29
FQP50N06
MOSFET TO-220 N-CH 60V 50A
Fairchild Semiconductor
1: $1.51

000000001