Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-2SC4116-GRTE85LF
Manufacturer Part #:

2SC4116-GRTE85LF

Manufacturer:

Description: Transistors Bipolar - BJT 150mA 50V
Silverlight Page 635, Mouser Enhanced Catalog
PDF Page 635, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Transistors Bipolar - BJT
RoHS: RoHS Compliant Details
Configuration: Single
Transistor Polarity: NPN
Collector- Base Voltage VCBO: 60 V
Collector- Emitter Voltage VCEO Max: 50 V
Emitter- Base Voltage VEBO: 5 V
Maximum DC Collector Current: 0.15 A
Gain Bandwidth Product fT: 80 MHz
DC Collector/Base Gain hfe Min: 200
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SMV
Continuous Collector Current: 150 mA
DC Current Gain hFE Max: 400
Maximum Power Dissipation: 100 mW
Minimum Operating Temperature: - 55 C
Packaging: Reel
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,486 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.05
  10: $0.04
  100: $0.034
  250: $0.031
  500: $0.029
  1,000: $0.028
  2,000: $0.026
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.026
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13270-92LF
RF Switch ICs .02-2.5GHz SPDT IL .4dB typ @ 1GHz
Skyworks Solutions, Inc.
1: $0.86
TPS62125DSGT
Switching Converters, Regulators & Controllers 3V- ...
Texas Instruments
1: $2.43
C0603X7S0J154K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
TDK
1: $0.09
PCM2707PJTRG4
Audio D/A Converter ICs Stereo DAC w/USB Ifc Hdphn ...
Texas Instruments
1: $8.10
PCA9306DCTR
Translation - Voltage Levels Dual BiDir I2C-Bus & ...
Texas Instruments
1: $0.93
NKE0505SC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.61
SI2309CDS-T1-GE3
MOSFET 60V 1.6A 1.7W 345mohm @ 10V
Vishay/Siliconix
1: $0.25
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
NFM41PC155B1E3L
EMI/RFI Suppressors & Ferrites 1.5uF 25Vdc 6A 20%
Murata Electronics
1: $1.35
LM317AT/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.21
FDS4685
MOSFET 40V PCH POWER TRENCH MOSFET
Fairchild Semiconductor
1: $0.78
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
FDN338P
MOSFET SSOT-3 P-CH -20V
Fairchild Semiconductor
1: $0.56
STM32F103RBT6
ARM Microcontrollers - MCU 32BIT Cortex M3 128K FL ...
STMicroelectronics
1: $5.97
FQA36P15
MOSFET 150V P-Channel QFET
Fairchild Semiconductor
1: $2.64
2SC3324GRTE85LF
Transistors Bipolar - BJT Audio Freq Low Audio Fre ...
Toshiba
1: $0.35
2SA1586SU-GR,LF
Transistors Bipolar - BJT SM Sig PNP Trans VCEO -5 ...
Toshiba
1: $0.04
C0805C910J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.29
UKW1E103MRD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $3.77
2SA1586-GR(T5L,F,T
Transistors Bipolar - BJT -150mA -50V
Toshiba
6000: $0.03

000000001