|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Manufacturer Part #:



Bipolar Transistors - BJT Transistor PNP 230V 15A
Images are for reference only
See Product Specifications
Share |
Manufacturer: Toshiba
Product Category: Bipolar Transistors - BJT
RoHS: RoHS Compliant Details
Brand: Toshiba
Configuration: Single
Transistor Polarity: PNP
Collector- Base Voltage VCBO: 230 V
Collector- Emitter Voltage VCEO Max: - 230 V
Emitter- Base Voltage VEBO: - 5 V
Maximum DC Collector Current: 15 A
Gain Bandwidth Product fT: 30 MHz
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: TO-3P
DC Collector/Base Gain hfe Min: 35
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 130 W
Factory Pack Quantity: 50
VendorNumber: 6556
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2SA1930(Q,M) Bipolar Transistors - BJT 729
EEU-FM1C471L Aluminum Electrolytic Capacitors - Leaded 9,186
DF01M Bridge Rectifiers 925
ECA-1CHG101 Aluminum Electrolytic Capacitors - Leaded 6,732
ECE-A1EN470U Aluminum Electrolytic Capacitors - Leaded 2,870
UHE1E101MED Aluminum Electrolytic Capacitors - Leaded 38
EEA-GA1C100B Aluminum Electrolytic Capacitors - Leaded 1,115
2SC5242-O(Q) Bipolar Transistors - BJT 240
Real Time Availability
Not Available
Pricing (USD)
Similar Product


Manufacturer Part #:
Bipolar Transistors - BJT PNP 230V 15A