Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-1SV313(TPH3,F)
Manufacturer Part #:

1SV313(TPH3,F)

Manufacturer:

Description: Varactor Diodes 10V C1=7.3-8.4pF
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 7.3 pF
Reverse Voltage: 10 V
Package / Case: USC-2
Applications Frequency Range: UHF
Configuration: Single
Maximum Operating Temperature: + 125 C
Minimum Tuning Ratio: 2.4
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Tuning Ratio Test Condition: 0.5 / 2.5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.15
  10: $0.12
  100: $0.102
  250: $0.093
  500: $0.087
  1,000: $0.083
  2,000: $0.078

To add to a project, please Log In.

000000001