Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
757-1SV285TPH3F
Manufacturer Part #:

1SV285(TPH3,F)

Manufacturer:

Description: Varactor Diodes 10V C1=4.0-4.9pF
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Varactor Diodes
RoHS: RoHS Compliant Details
Capacitance: 4.9 pF
Reverse Voltage: 10 V
Packaging: Reel
Product: General Purpose Diodes
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9875 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.30
  10: $0.26
  100: $0.236
  250: $0.224
  500: $0.16
  1,000: $0.142
  2,000: $0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.125
  5,000: $0.117
  10,000: $0.102
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C3216X7S2A225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.88
MAX6710QUT+T
Supervisory Circuits Quad uPower Supervisor
Maxim Integrated
1: $4.14
SI2323DS-T1-E3
MOSFET 20V 3.7A 0.039Ohm
Vishay/Siliconix
1: $0.73
STTH112A
Rectifiers 1.0 Amp 1200 Volt
STMicroelectronics
1: $0.40
STL73D-AP
Transistors Bipolar - BJT High voltage Fast Switch ...
STMicroelectronics
1: $0.55
GA355DR7GF472KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $1.51
ADS1013IDGST
Analog to Digital Converters - ADC 12B ADC with In ...
Texas Instruments
1: $2.65
LFL152G45TC1A219
Signal Conditioning 2.45GHZ
Murata Electronics
1: $0.59
GCM155R71C104KA55D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.20
5748270-2
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK
TE Connectivity / AMP
1: $0.82
MAX6639AEE+
Board Mount Temperature Sensors 2Ch Temperature Mo ...
Maxim Integrated
1: $3.74
242114
RF Adapters - Between Series SMA PLUG TO N PLUG AD ...
Amphenol Connex
1: $11.03
TZB4P400AA10R01
Trimmer / Variable Capacitors 40pF 100 volt Trimme ...
Murata Electronics
1: $1.27
PCF8593T/1,118
Real Time Clock CLOCK/CALENDAR LOW PWR
NXP Semiconductors
1: $2.35
BB189,115
Varactor Diodes SINGLE GP 2.05pF
NXP Semiconductors
1: $0.07
EYG-S091207
Thermal Interface Products PGS Graphite Sheet 90X1 ...
Panasonic Electronic Components
1: $28.60
BFG480W,115
Transistors RF Bipolar Small Signal NPN 4.5V 21GHZ
NXP Semiconductors
1: $0.90
LM358PE3
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.18
ERA-3AEB391V
Thin Film Resistors - SMD 0603 1/10W 390ohms
Panasonic Electronic Components
1: $0.51
0218002.MXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.77

000000001