Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

1SV279TH3FT

Manufacturer:

Description: Varactor Diodes 15V C1=14-16pF
PDF Data Sheet
 
Share |
Manufacturer: Toshiba
Product Category: Varactor Diodes
Capacitance: 14 pF
Reverse Voltage: 15 V
Package / Case: ESC-2
Packaging: Reel
Applications Frequency Range: VHF, UHF
Brand: Toshiba
Configuration: Single
Minimum Tuning Ratio: 2
Mounting Style: SMD/SMT
Product Category: Diodes - Varicap
Factory Pack Quantity: 4000
Tuning Ratio Test Condition: 2 / 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001