Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-XTR111EVM
Manufacturer Part #:

XTR111EVM

Manufacturer:

Description: Amplifier IC Development Tools XTR111EVM Eval Mod
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS: No
Product: Evaluation Modules
Type: Current Sense
Tool Is For Evaluation Of: XTR111
Operating Supply Voltage: 4 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MC33886PVW
Motor / Motion / Ignition Controllers & Drivers 5. ...
Freescale Semiconductor
1: $6.72
ATJTAGICE3
JTAG Debuggers Debugger for AVR Microcontrollers
Atmel
1: $106.10
OPA2333AIDGKT
Operational Amplifiers - Op Amps 1.8V 17uA 2uV mic ...
Texas Instruments
1: $3.93
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
ATMEGA1280-16AU
8-bit Microcontrollers - MCU 128kB Flash 4kB EEPRO ...
Atmel
1: $16.13
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
TPS51125RGER
DC/DC Switching Controllers Dual-Synch Step- Down ...
Texas Instruments
1: $4.40
XTR111AIDGQT
Current Sense Amplifiers Prec Vltg-to-Crnt Conv/Tr ...
Texas Instruments
1: $1.83
43650-0212
Headers & Wire Housings R/A HDR SMT 2P TIN w/Fitti ...
Molex
1: $1.96
CM1213A-01SO
ESD Suppressors 1-ch. 8KV/1pF Ultra
ON Semiconductor
1: $0.58
TPS7A4901DGNT
Low Dropout Regulators - LDO Vin 3-36V,150mA,High ...
Texas Instruments
1: $2.92
173681-1
Power to the Board PIN 22-18 AWG REEL Reel of 5000
TE Connectivity / AMP
1: $0.09
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
L6235N
Motor / Motion / Ignition Controllers & Drivers Th ...
STMicroelectronics
1: $10.24
STTH60L06W
Rectifiers RECTIFIER
STMicroelectronics
1: $4.26
AT45DB081D-SSU
Flash 8M 2.7-3.6V 66Mhz Serial Flash
Adesto Technologies
1: $1.15
MMBT5087
Transistors Bipolar - BJT SOT-23 PNP GEN PUR
Fairchild Semiconductor
1: $0.22
1450D
Standoffs & Spacers HEX .250X.750 ZBRASS
Keystone Electronics
1: $0.74
1555V2GY
Enclosures, Boxes, & Cases 9.4 x 6.3 x 3.5 polycrb ...
Hammond Manufacturing
1: $32.91


178763473 199782503