Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-XTR101AU
Manufacturer Part #:

XTR101AU

Manufacturer:

Description: Current Sense Amplifiers Prec Lo-Drift 4-20mA 2-Wire Trnsmtr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Current Sense Amplifiers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Number of Channels: 1 Channel
CMRR - Common Mode Rejection Ratio: 90 dB
Vos - Input Offset Voltage: 30 uV
Supply Voltage - Max: 40 V
Supply Voltage - Min: 11.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Ib - Input Bias Current: 0.15 uA
Output Current per Channel: 4 mA to 20 mA
Product: Operational Amplifiers
Series: XTR101
Single Supply Voltage: 11.6 V to 40 V
Factory Pack Quantity: 40
Unit Weight: 0.014829 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-XTR101AU/1K XTR101AU/1K Reel Non-Stocked Lead-Time 6 Weeks $11.35 690
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.69
  10: $18.81
  25: $17.40
  50: $16.46
  100: $15.98
  250: $14.57
  500: $13.63
  750: $12.98
  1,000: $11.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2F-DC5
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.42
MAX3232EIPWR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $2.18
ADR3412ARJZ-R7
Voltage References Micro-Power High-Acc 1.2V
Analog Devices
1: $2.59
ADUM4160BRWZ
Digital Isolators Full/Low Spd USB 2.0 Digital
Analog Devices
1: $11.00
POW-1644L-LWC50-B-R
Microphones -44DB 2VDC .5MA 2.2KOHM
PUI Audio
1: $5.60
LM3658SD-A/NOPB
Battery Management Dual Srce USB/AC Li Chemistry C ...
Texas Instruments
1: $1.46
TPS60400DBVT
Voltage Regulators - Switching Regulators 60mA Cha ...
Texas Instruments
1: $1.22
OPA129UB
Operational Amplifiers - Op Amps Ultra-Low Bias Cu ...
Texas Instruments
1: $12.07
C1608C0G1E472J080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.24
LM158DT
Operational Amplifiers - Op Amps Low PWR Dual OP A ...
STMicroelectronics
1: $1.63
G6K-2F-DC24
Low Signal Relays - PCB Gullwing NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.42
SM102031006FE
Thick Film Resistors - Through Hole 100M ohms 1%
Ohmite
1: $3.52
IRLML6402TRPBF
MOSFET MOSFT P-Ch -3.7A 65mOhm 8nC Log Lvl
International Rectifier
1: $0.56
HCNR200-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $4.04
EPM3256ATC144-7N
CPLD - Complex Programmable Logic Devices CPLD - M ...
Altera Corporation
1: $26.16
EVAL-ADUCM360QSPZ
Development Boards & Kits - ARM EVALUATION BOARD
Analog Devices
1: $113.79
ADP1720ARMZ-3.3-R7
Linear Voltage Regulators 50mA Hi VTG Micropwr
Analog Devices
1: $1.73
MAX7401CSA+
Active Filters 8th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $6.71
C0603C681J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
CRCW06034K99FKEA
Thick Film Resistors - SMD 1/10watt 4.99Kohms1% 1%
Vishay / Dale
1: $0.08

150858202 194508442 121307804 147914401 197847692Alternative Packaging