Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
926-WAVEVSNBRD5.1NPB
Manufacturer Part #:

WAVEVSNBRD5.1/NOPB

Manufacturer:

Description: Data Conversion IC Development Tools WAVEVISION 5.1 EVAL BOARD
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS: RoHS Compliant Details
Product: WaveVision Data Capture Boards
Type: ADC and DAC
Tool Is For Evaluation Of: ADCxx, DACxx
Interface Type: USB
Operating Supply Voltage: 5 V
Operating Supply Current: 500 mA
Part # Aliases: 5.1/NOPB BRD WAVEVSN
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,333.46

To add to a project, please Log In.


178763473 176464637 1997825035-1011-12false