Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ULN2803ANE4
Manufacturer Part #:

ULN2803ANE4

Manufacturer:

Description: Transistors Darlington TRANSISTOR ARRAYS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Octal
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 50 V
Maximum DC Collector Current: 0.5 A
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-18
Packaging: Tube
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 20
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ULN2803AN ULN2803AN TUBE 19,760 Can Ship Immediately $1.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,036 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $1.12
  100: $0.86
  500: $0.664
  1,000: $0.60
  2,000: $0.532
  10,000: $0.512
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
PCF8574AP,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.09
D89116-0131HK
Headers & Wire Housings 16P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.76
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
D2516-5002-AR
Headers & Wire Housings 16P 4-WALL HEADER RIGHT AN ...
3M Electronic Solutions Division
1: $1.99
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
110-44-316-41-001000
IC & Component Sockets 16P TIN PIN TIN CONT
Mill-Max
1: $1.00
USA0J101MDD
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.24
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
EDLSD223H5R5C
Supercapacitors / Ultracapacitors 0.022F 5.5V
Cornell Dubilier
1: $1.20
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
270-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.15
3365/16-CUT-LENGTH
Flat Cables .050 16 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.32
T356A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Kemet
1: $1.06
270-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.15

147288935 1987238555-1011-9falseAlternative Packaging