Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-ULN2803AN
Manufacturer Part #:

ULN2803AN

Manufacturer:

Description: Transistors Darlington TRANSISTOR ARRAYS
Silverlight Page 408, Mouser Enhanced Catalog
PDF Page 408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Transistors Darlington
RoHS: RoHS Compliant Details
Configuration: Octal
Transistor Polarity: NPN
Collector- Emitter Voltage VCEO Max: 50 V
Maximum DC Collector Current: 0.5 A
Maximum Operating Temperature: + 150 C
Mounting Style: Through Hole
Package / Case: PDIP-18
Packaging: Tube
Minimum Operating Temperature: - 65 C
Factory Pack Quantity: 20
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-ULN2803ANE4 ULN2803ANE4 TUBE 1,036 Can Ship Immediately $1.24 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19,738 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.00
  10: $0.80
  100: $0.529
  500: $0.519
  1,000: $0.50
  2,000: $0.491

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B3F-1000
Tactile Switches 6X6 Flat 4.3mm Btn Force 100g w/o ...
Omron Electronics
1: $0.24
DS1302+
Real Time Clock Trickle-Charge Timekeeping Chip
Maxim Integrated
1: $3.54
PCF8574AP,112
Interface - I/O Expanders REMOTE I/O EXPANDER
NXP Semiconductors
1: $2.69
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
158X104
Film Capacitors .1uF MET POLY CAP
Cornell Dubilier
1: $0.83
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
T93YA103KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.58
22-01-3057
Headers & Wire Housings HSG 5P W/RAMP/RIBS
Molex
1: $0.28
22-01-3067
Headers & Wire Housings HSG 6P W/RAMP/RIBS
Molex
1: $0.31
22-01-3027
Headers & Wire Housings HSG 2P W/RAMP/RIBS
Molex
1: $0.13
110-44-318-41-001000
IC & Component Sockets 18P TIN PIN TIN CONT
Mill-Max
1: $1.00
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
MCP23008-E/P
Interface - I/O Expanders In/Out I2C int
Microchip Technology
1: $1.08
EDLSD223H5R5C
Supercapacitors / Ultracapacitors 0.022F 5.5V
Cornell Dubilier
1: $1.20
3365/16-CUT-LENGTH
Flat Cables .050 16 COND. 28AWG ROUND
3M Electronic Solutions Division
1: $0.32
T356A105K025AT
Tantalum Capacitors - Solid Leaded 25V 1.0uF 10%
Kemet
1: $1.06
LTL-1CHA
Standard LEDs - Through Hole Amber Diffused
Lite-On
1: $0.08
UHE1A471MPD
Aluminum Electrolytic Capacitors - Leaded 10volts ...
Nichicon
1: $0.46

198723855 147288935Alternative Packaging