|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCD90120RGCT
Manufacturer Part #:

UCD90120RGCT

Manufacturer:

Description:
Supervisory Circuits 12Ch Sequencer & Sys Health Mon
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Supervisory Circuits
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: VQFN-64
Threshold Voltage: 0 V to 2.5 V
Number of Inputs Monitored: 12 Input
Output Type: Open Drain
Manual Reset: No Manual Reset
Brand: Texas Instruments
Battery Backup Switching: No Backup
Supply Voltage - Max: 3.6 V
Maximum Operating Temperature: + 125 C
Series: UCD90120
Packaging: Reel
Minimum Operating Temperature: - 40 C
Operating Supply Current: 8 mA
Reset Delay Time: 2 us
Factory Pack Quantity: 250
Supply Voltage - Min: 3 V
Type: Voltage Sequencers
Watchdog Timers: Watchdog
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCD90120RGCR UCD90120RGCR Reel Non-Stocked Lead-Time 6 Weeks $6.02 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UCD90SEQ64EVM-650 Power Management IC Development Tools 4
ImageMfr. Part #DescriptionStock 
TPS3808G01DBVR Supervisory Circuits 14,474
TPS56221DQPT Voltage Regulators - Switching Regulators 3,021
TPS51200DRCT LDO Voltage Regulators 6,698
ADXL343BCCZ Accelerometers 2,396
SN74AVC2T45DCUR Translation - Voltage Levels 5,226
DS1682S+ Real Time Clock 416
PCF8523T/1,118 Real Time Clock 4,137
SY55855VKG Translation - Voltage Levels 392
NDS331N MOSFET 47,214
SFH615A-2 Transistor Output Optocouplers 6,539
Real Time Availability
Stock:
238 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$12.21
10:
$11.23
25:
$10.65
50:
$10.36
100:
$9.42
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$8.97
500:
$8.40
$7.34
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

174892965 153109366 103040869 106889023 110933280 118331356 147914401 188492425 157853698 162923926 197847692 128529432 128534242 175325683 189255685Alternative Packaging