|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCD7231RTJT
Manufacturer Part #:

UCD7231RTJT

Manufacturer:

Description:
Gate Drivers Dig Control Comp Synch Buck Gate Drvr
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Gate Drivers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Mounting Style: SMD/SMT
Package / Case: WQFN-20
Product: Driver ICs - Various
Rise Time: 30 ns
Fall Time: 20 ns
Supply Voltage - Max: 15 V
Supply Voltage - Min: 4.7 V
Operating Supply Current: 8 mA
Maximum Operating Temperature: + 125 C
Series: UCD7231
Packaging: Reel
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 250
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCD7231RTJR UCD7231RTJR Reel Non-Stocked Lead-Time 6 Weeks $0.81 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.36
10:
$2.00
100:
$1.61
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
250:
$1.61
500:
$1.40
$1.15
$1.07
$1.03
$0.96
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115172164 190719217Alternative Packaging