|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC3974PW
Manufacturer Part #:

UCC3974PW

Manufacturer:

Description:
Display Drivers & Controllers Dual Cold Cath Flrscnt Lamp Cntrlr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Display Drivers & Controllers
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Product: Driver
Display Type: CCFL
Maximum Operating Temperature: + 70 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Packaging: Tube
Minimum Operating Temperature: 0 C
Operating Frequency: 220 kHz
Series: UCC3974
Factory Pack Quantity: 90
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 952
MSP-EXP430G2 Development Boards & Kits - MSP430 1,853
SN74LVC3G17DCUR Buffers & Line Drivers 35,064
TL431IDBZR Voltage References 12,285
SN75175N RS-422/RS-485 Interface IC 692
SN74HCT08N Logic Gates 3,765
Real Time Availability
Stock:
175 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.56
10:
$10.44
25:
$9.67
50:
$9.23
100:
$8.65
250:
$8.26
500:
$7.53
$6.07

To add to a project, please Log In.

135098756 147914401 116582451 121159121 146259450 197847692 151682008