Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UCC3912DP
Manufacturer Part #:

UCC3912DP

Manufacturer:

Description: Hot Swap & Power Distribution 0-3A 3-8V Sngl Hi-Side MOSFET
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Hot Swap & Power Distribution
RoHS: RoHS Compliant Details
Product: Controllers & Switches
Current Limit: Adj
Supply Voltage - Max: 8 V
Supply Voltage - Min: 3 V
Operating Temperature Range: 0 C to + 70 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Factory Pack Quantity: 40
Supply Current: 2 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCC3912DPG4 UCC3912DPG4 TUBE Non-Stocked $3.34 1
595-UCC3912DPTRG4 UCC3912DPTRG4 REEL Non-Stocked $2.58 1
595-UCC3912DPTR UCC3912DPTR REEL Non-Stocked $2.58 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
115 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.18
  10: $5.56
  25: $4.95
  50: $4.66
  100: $3.34
  250: $3.27
  500: $3.21
  750: $3.15
  1,000: $3.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPSD107K010R0150
Tantalum Capacitors - Solid SMD 10V 100uF CASE D
AVX
1: $2.05


This product is also available in:
000000001Alternative Packaging