Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
595-UCC3889EVM
Manufacturer Part #:

UCC3889EVM

Manufacturer:

Description: Power Management IC Development Tools UCC3889 Eval Mod
PDF Data Sheet
 
Share |
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: No
Product: Power Management Modules
Type: Other Power Management
Tool Is For Evaluation Of: UCC3889
Input Voltage: 85 V to 265 V
Output Voltage: 3.3 V
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BYG20J-E3/TR
Rectifiers 1.5 Amp 600 Volt
Vishay Semiconductors
1: $0.18
IRFRC20
MOSFET N-Chan 600V 2.0 Amp
Vishay/Siliconix
1: $3.86
MUR415G
Rectifiers 150V 4A UltraFast
ON Semiconductor
1: $0.47
19R155C
Fixed Inductors Ind 1.5mH 630mA TH radial 10x19
Murata Power Solutions
1: $1.82
UPZ2G101MNY9
Aluminum Electrolytic Capacitors - Leaded 400V 100 ...
Nichicon
1: $3.63
19R224C
Fixed Inductors Ind 220uH 1.6A TH radial 10x19
Murata Power Solutions
1: $1.82
19R223C
Fixed Inductors Ind 22uH 4A TH radial 10x19
Murata Power Solutions
1: $1.82
19R684C
Fixed Inductors Ind 680uH 910mA TH radial 10x19
Murata Power Solutions
1: $1.82
UCC3889D
Voltage Mode PWM Controllers Off-Line Cntlr
Texas Instruments
1: $2.06
19R683C
Fixed Inductors Ind 68uH 2.9A TH radial 10x19
Murata Power Solutions
1: $1.82


178763473 199782503 119863353