|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
595-UCC3818ANG4
Manufacturer Part #:

UCC3818ANG4

Manufacturer:

Description:
Power Factor Correction - PFC BiCMOS Power Factor Preregulator
Lifecycle:
Part Number Change: Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS: RoHS Compliant Details
Brand: Texas Instruments
Switching Frequency: 250 kHz
Maximum Operating Temperature: + 70 C
Mounting Style: Through Hole
Package / Case: PDIP-16
Packaging: Tube
Minimum Operating Temperature: 0 C
Series: UCC3818A
Factory Pack Quantity: 25
Unit Weight: 0.037172 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
595-UCC3818AN UCC3818AN Tube In Stock $3.69 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 200
Multiples: 25
Pricing (USD)
200:
$2.72
250:
$2.58
500:
$2.31
$1.74
Similar Product
Manufacturer:

Texas Instruments

Manufacturer Part #:
Description:
Power Factor Correction - PFC BiCMOS Power Factor Preregulator

To add to a project, please Log In.

106889023 1479144015-1011-9falseAlternative Packaging